text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV70-QR

Diodes - switching double diode SOT-23-3 100 V

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAV70-QR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 500nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 0.215A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
66000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,471.80
USD
Quantity
Unit Price
3,000
$0.0241
9,000
$0.0235
15,000
$0.0233
30,000
$0.0229
60,000+
$0.0223
Product Variant Information section