text.skipToContent text.skipToNavigation

Manufacturer Part #

BAW156E6327HTSA1

BAW156 Series 85 V 200 mA Surface Mount Silicon Low Leakage Diode - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAW156E6327HTSA1 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Dual
Reverse Current-Max: 80nA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 1.5µs
Power Dissipation: 250mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 200mA
Peak Current-Max: 4.5A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
33000
Multiple Of:
3000
Total
$1,267.20
USD
Quantity
Unit Price
3,000
$0.0399
6,000
$0.0393
12,000
$0.0386
15,000
$0.0384
45,000+
$0.0372
Product Variant Information section