text.skipToContent text.skipToNavigation

Manufacturer Part #

CLL2003 TR PBFREE

Diode Switching 250V 0.25A 2-Pin SOD-80 T/R

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CLL2003 TR PBFREE - Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Single
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 500mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +200°C
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.75
USD
Quantity
Unit Price
2,500
$0.0643
5,000
$0.0632
7,500
$0.0626
12,500
$0.0618
25,000+
$0.0601
Product Variant Information section