Manufacturer Part #
CMPD3003S TR PBFREE
Diodes - General Purpose, Power, Switching Dual/Series 180V 200mA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
Central Semiconductor CMPD3003S TR PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor CMPD3003S TR PBFREE - Technical Attributes
Attributes Table
| Type: | Silicon |
| Configuration: | Dual |
| Reverse Current-Max: | 10nA |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 180V |
| Power Dissipation: | 0.35W |
| Diode Capacitance-Max: | 4pF |
| Average Forward Current-Max: | 0.2A |
| Peak Current-Max: | 2A |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
3,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount