text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPD6001S TR PBFREE

PD Series 350 mW 100 V 250 mA Surface Mount Silicon Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Central Semiconductor CMPD6001S TR PBFREE - Technical Attributes
Attributes Table
Type: Standard
Reverse Current-Max: 500pA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 350mW
Diode Capacitance-Max: 2pF
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,772
Factory Lead Time:
38 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Unit Price
3,000+
$0.46
Product Variant Information section