Manufacturer Part #
CMXD2004 TR PBFREE
CMXD2004 Series 350 mW 300 V 200 mA SMT Switching Diode-SOT-26
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-26-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
Central Semiconductor CMXD2004 TR PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor CMXD2004 TR PBFREE - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Triple |
| Reverse Current-Max: | 100nA |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 240V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 350mW |
| Average Forward Current-Max: | 0.225A |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOT-26-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000
$0.196
6,000
$0.193
9,000+
$0.19
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-26-6
Mounting Method:
Surface Mount