text.skipToContent text.skipToNavigation

Manufacturer Part #

ER1B-LTP

ER1B Series 100 V 1 A Surface Mount Super Fast Recovery Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components ER1B-LTP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 0.95V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 35ns
Diode Capacitance-Max: 15pF
Average Forward Current-Max: 1A
Peak Current-Max: 30A
Operating Temp Range: -65°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$201.00
USD
Quantity
Unit Price
3,000
$0.067
6,000
$0.0658
9,000
$0.0652
12,000
$0.0647
15,000+
$0.0632
Product Variant Information section