Manufacturer Part #
JANTX1N4454-1
JANTX Series 75 V 200 mA Through Hole Hermetically Sealed Switching Diode -DO-35
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Package Style:DO-35 (SOD-27) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Microchip JANTX1N4454-1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Part Status:
Microchip JANTX1N4454-1 - Technical Attributes
| Type: | Herametically Sealed |
| Configuration: | Single |
| Reverse Current-Max: | 0.1µA |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Reverse Recovery Time-Max: | 4ns |
| Diode Capacitance-Max: | 2pF |
| Average Forward Current-Max: | 0.2A |
| Peak Current-Max: | 1A |
| Operating Temp Range: | -65°C to +175°C |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1 per Bag
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole