text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD6050LT1G

MMBD6050LT1G Series 70 V 200 mA Surface Mount Switching Diode - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
onsemi MMBD6050LT1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 0.1µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 225mW
Diode Capacitance-Max: 2.5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBD6050L series are switching diode which are designed for high speed switching applications. This device is housed in a SOD-23 surface mount package which is ideal for automated insertion.

Key Features:

  • Extremely Low Minority Carrier Lifetime
  • Very Low Capacitance
  • Low Reverse Leakage
  • These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Global Stock:
33,000
USA:
33,000
102,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.20
USD
Quantity
Unit Price
3,000
$0.0194
9,000
$0.0189
15,000
$0.0187
45,000
$0.0183
75,000+
$0.0179
Product Variant Information section