Manufacturer Part #
MMBD914-7-F
MMBD914 Series 2 A 75 V 350 mW Surface Mount Switching Diode - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
Diodes Incorporated MMBD914-7-F - Product Specification
Diodes Incorporated MMBD914-7-F - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 75V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 350mW |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 2A |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBD914-7-F is a part of MMBD914 Series 2 A 75 V 350 mW Surface Mount Switching Diode. It is available in SOT-23 Package.
Features:
- Fast Switching Speed
- Surface Mount Package Ideally Suited for Automated Insertion
- For General Purpose Switching Applications
- High Conductance
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
View the Available MMBD Series of Switching Diodes
Pricing Section
Global Stock:
300,000
USA:
300,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0136
9,000
$0.0133
30,000
$0.0129
60,000
$0.0127
120,000+
$0.0124
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount