text.skipToContent text.skipToNavigation

Référence fabricant

MMBD914LT1G

MMBD914LT1G Series 100 V 200 mA SMT High-Speed Switching Diode - SOT-23-3

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2510
Product Specification Section
onsemi MMBD914LT1G - Caractéristiques techniques
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 225mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Operating Temp Range: -55°C to +150°C
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MMBD914LT1G is a switching diode designed for high speed switching applicaitons with maximum reverse voltage of 100 V and forward current of 200 mA.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*
Pricing Section
Stock global :
11 721 000
États-Unis:
11 721 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
30,90 $
USD
Quantité
Prix unitaire
3 000
$0.0103
9 000
$0.0099
30 000
$0.0096
60 000
$0.0094
120 000+
$0.0091