text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVBAS21AHT1G

Diodes - General Purpose, Power, Switching SOD323 SWCH DIO 250V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSVBAS21AHT1G - Technical Attributes
Attributes Table
Reverse Current-Max: 25nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 0.2W
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 0.25A
Peak Current-Max: 625mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
27000
Multiple Of:
3000
Total
$664.20
USD
Quantity
Unit Price
3,000
$0.0255
9,000
$0.0248
15,000
$0.0246
30,000
$0.0242
60,000+
$0.0236
Product Variant Information section