text.skipToContent text.skipToNavigation

Manufacturer Part #

SBAS16XV2T1G

SBAS16 Series 75 V 200 mA Surface Mount Switching Diode - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi SBAS16XV2T1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 200mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 200mA
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The SBAS16XV2T1G is a Switching Diode with a Continuous Reverse Voltage of 75 V, available in a SOD-523 package.

Features:

  • High−Speed Switching Applications
  • Lead Finish: 100% Matte Sn (Tin)
  • Qualified Reflow Temperature: 260°C
  • Extremely Small SOD−523 Package
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
30000
Multiple Of:
30000
Total
$591.00
USD
Quantity
Unit Price
30,000
$0.0197
60,000
$0.0194
90,000+
$0.0191