Manufacturer Part #
SBAW56TT1G
BAW56TT1G Series 70 V 200 mA 225 mW Dual Switching Diode - SC-75
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-75 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2350 | ||||||||||
Product Specification Section
onsemi SBAW56TT1G - Technical Attributes
Attributes Table
| Configuration: | Dual |
| Reverse Current-Max: | 2.5µA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 70V |
| Reverse Recovery Time-Max: | 6ns |
| Power Dissipation: | 225mW |
| Diode Capacitance-Max: | 2pF |
| Average Forward Current-Max: | 0.2A |
| Peak Current-Max: | 0.5A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SC-75 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0314
9,000
$0.0306
12,000
$0.0304
30,000
$0.0297
45,000+
$0.0291
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-75
Mounting Method:
Surface Mount