text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBD914E6327HTSA1

SMBD914 Series 100 V 250 mA Surface Mount Silicon Switching Diode - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SMBD914E6327HTSA1 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Single
Reverse Current-Max: 50µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 370mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 250mA
Peak Current-Max: 4.5A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
45000
Multiple Of:
3000
Total
$1,156.50
USD
Quantity
Unit Price
3,000
$0.0271
9,000
$0.0264
15,000
$0.0261
30,000
$0.0257
60,000+
$0.025
Product Variant Information section