text.skipToContent text.skipToNavigation

Manufacturer Part #

BB85702VH7902XTSA1

BB857 Series 0.52 pF 30 V Surface Mount Silicon Tuning Diode - SC-79

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BB85702VH7902XTSA1 - Technical Attributes
Attributes Table
Type: Single
Forward Current[If]: 20mA
Reverse Voltage[Vr]: 30V
Reverse Current[Ir]: 10nA
Diode Capacitance-Nom: 0.52pF
Diode Capacitance Ratio-Min: 9.7
Diode Series Reistance: 1.5Ω
Operating Temp Range: -55° to +150°
Storage Temperature Range: -55° to +150°
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$814.50
USD
Quantity
Unit Price
3,000
$0.092
6,000
$0.0905
12,000
$0.089
15,000
$0.0886
45,000+
$0.0857
Product Variant Information section