text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5806US/TR

1N5806US Series 150 V 1 A 25 ns Ultrafast Recovery Glass Rectifier - D-5A

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5806US/TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 1µA
Forward Voltage: 0.875V
Configuration: Single
Diode Capacitance-Max: 25pF
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 13°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +150°C
Package Style:  D-5A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
148
Multiple Of:
148
Total
$753.32
USD
Quantity
Unit Price
148
$5.09
296+
$5.04
Product Variant Information section