text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5809US

1N5809 Series 100 V 3 A Surface Mount Ultrafast Rectifier- MELF(Square end caps)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2243
Product Specification Section
Microchip 1N5809US - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Forward Voltage: 875mV
Configuration: Single
Diode Capacitance-Max: 60pF
Reverse Recovery Time-Max: 30ns
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$27.88
USD
Quantity
Unit Price
4
$6.97
15
$6.90
30
$6.86
100
$6.79
200+
$6.71