text.skipToContent text.skipToNavigation

Manufacturer Part #

APT60DQ60BG

APT60DQ60BG Series 600V 60 A Ultra-Fast Soft Recovery Rectifier Diode-TO-247 [B]

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Microchip APT60DQ60BG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 600A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 25µA
Forward Voltage: 2V
Configuration: Single
Forward RMS Current [If rms]: 94A
Diode Capacitance-Max: 75pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 0.44°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
660
USA:
660
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$42.00
USD
Quantity
Unit Price
30
$1.40
90
$1.38
300
$1.36
600
$1.35
1,200+
$1.33
Product Variant Information section