text.skipToContent text.skipToNavigation

Manufacturer Part #

CMR1U-13M TR13 PBFREE

CMR1U-13M Series 1300 V 1 A SMT Silicon Ultra Fast Recovery Rectifier -SMA

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Date Code: 2514
Product Specification Section
Central Semiconductor CMR1U-13M TR13 PBFREE - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 1300V
Reverse Current-Max: 5µA
Forward Voltage: 1.9V
Configuration: Single
Diode Capacitance-Max: 6pF
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 30°C/W
Operating Temp Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$835.00
USD
Quantity
Unit Price
5,000
$0.167
10,000+
$0.164