text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEE29-12CC

DSEE Series 1200 Vrrm 30 A 1.75 Vf Epitaxial Diode - ISOPLUS-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEE29-12CC - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 200µA
Forward Voltage: 1.75V
Configuration: Dual
Forward RMS Current [If rms]: 35A
Diode Capacitance-Max: 26pF
Reverse Recovery Time-Max: 30ns
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  ISOPLUS-220
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$334.00
USD
Quantity
Unit Price
4
$6.79
15
$6.72
30
$6.68
100
$6.62
200+
$6.54
Product Variant Information section