text.skipToContent text.skipToNavigation

Manufacturer Part #

ER3M-TP

ER3M Series 3 A 1 kV 75 ns SMT Ultrafast Recovery Silicon Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code: 2315
Product Specification Section
Micro Commercial Components ER3M-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Forward Voltage: 1.7V
Reverse Recovery Time-Max: 75ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4
USA:
4
Cost Per Unit
$4.00
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.50 USD Each
Total
$8.00
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.