text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1J-LTP

ES1J Series 1 A 600 V Super Fast Recovery Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Micro Commercial Components ES1J-LTP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.7V
Configuration: Single
Diode Capacitance-Max: 45pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 15°C/W
Operating Temp Range: -50°C to +150°C
Storage Temperature Range: -50°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
720,000
USA:
720,000
3,530,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.50
USD
Quantity
Unit Price
5,000
$0.0257
10,000
$0.0253
20,000
$0.0249
25,000
$0.0248
75,000+
$0.024
Product Variant Information section