Manufacturer Part #
ES2BA-13-F
ES2BA Series 100 V 2 A Surface Mount Super-Fast Rectifier - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1912 | ||||||||||
Product Specification Section
Diodes Incorporated ES2BA-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ES2BA-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 0.92V |
| Configuration: | Single |
| Diode Capacitance-Max: | 25pF |
| Reverse Recovery Time-Max: | 25ns |
| Thermal Resistance: | 20°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The ES2BA-13-F is a part of ES2x Series 100 V 2 A Surface Mount Super-Fast Rectifier. It is available in DO-214AC Package.
Features:
- Glass Passivated Die Construction
- Super-Fast Recovery Time For High Efficiency
- Surge Overload Rating to 50A Peak
- Ideally Suited for Automated Assembly
- Lead Free Finish/RoHS Compliant
- Green Molding Compound (No Halogen and Antimony)
Pricing Section
Global Stock:
455
USA:
455
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount