text.skipToContent text.skipToNavigation

Manufacturer Part #

GF1D-E3/67A

GF1D Series 200 V 1 A Surface Mount Glass Passivated Rectifier - DO-214BA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay GF1D-E3/67A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Configuration: Single
Diode Capacitance-Max: 15pF
Reverse Recovery Time-Max: 3µs
Thermal Resistance: 80°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-214BA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.50
USD
Quantity
Unit Price
1,500
$0.125
3,000
$0.123
4,500
$0.122
7,500+
$0.12
Product Variant Information section