Manufacturer Part #
MSRD620CTT4G
MSRD620CTT4G Series 6 A 200 V 35 ns Soft Ultrafast Rectifier - TO-252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MSRD620CTT4G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.15V |
| Reverse Recovery Time-Max: | 55ns |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The MSRD620CTT4G is a part of MSRD series soft ultrafast rectifier. It has a storage temperature ranging from -55°C to +175°C and its available in TO-252-3 package.
State of the art geometry features epitaxial construction with oxide passivation and metal overlay contact. Soft Ultrafast Rectifier is ideally suited for low voltage, high frequency switching power supplies, free wheeling diodse and polarity protection diodes.
Features:
- Soft Ultrafast Recovery (35 ns typ.)
- Highly Stable Oxide Passivated Junction
- Matched Dual Die Construction - May Be Paralleled for High Current Output
- Short Heat Sink Tab Manufactured - Not Sheared
- Epoxy Meets UL94, VO at 1/8"
- Mechanical Characteristics:
- Case: Epoxy, Molded
- Weight: 0.4 grams (approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead and Mounting Surface Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
- Shipped in 75 units per plastic tube
- Available in 16 mm Tape and Reel, 2500 units per Reel, Add "T4'' to Suffix part number
- Marking: S620T
- AEC-Q101 Qualified and PPAP Capable
- SSRD8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount