Manufacturer Part #
MUH1PBHM3/89A
MUH1PB Series 100 V 1 A Surface Mount Ultrafast Rectifier - MicroSMP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MUH1PBHM3/89A - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 1V |
| Reverse Recovery Time-Max: | 40ns |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
4,500
$0.0738
9,000
$0.0725
13,500
$0.0718
18,000
$0.0713
22,500+
$0.0697
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Mounting Method:
Surface Mount