text.skipToContent text.skipToNavigation

Manufacturer Part #

MURA220T3G

MURA Series 2 A 200 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403D

Product Specification Section
onsemi MURA220T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 2µA
Forward Voltage: 0.95V
Configuration: Single
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 216°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The MURA220T3 series Surface Mount Ultrafast Power Rectifiers are Ideally suited for high voltage, high frequency rectification, or as free wheeling and protection diodes in surface mount applications where compact size and weight are critical to the system.

Key Features:

  • Small Compact Surface Mountable Package with J−Bend Leads
  • Rectangular Package for Automated Handling
  • High Temperature Glass Passivated Junction
  • Low Forward Voltage Drop (0.77 V Max @ 2.0 A, TJ = 150°C)
  • Pb−Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 70 mg (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Polarity: Polarity Band Indicates Cathode Lead
  • ESD Protection:
    • Human Body Model > 4000 V (Class 3)
    • Machine Model > 400 V (Class C)
Pricing Section
Global Stock:
730,000
USA:
730,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$434.50
USD
Quantity
Unit Price
5,000
$0.0869
10,000
$0.0853
15,000
$0.0844
20,000+
$0.0833