Manufacturer Part #
MURA220T3G
MURA Series 2 A 200 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403D
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
onsemi MURA220T3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MURA220T3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 40A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 0.95V |
| Configuration: | Single |
| Reverse Recovery Time-Max: | 35ns |
| Thermal Resistance: | 216°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The MURA220T3 series Surface Mount Ultrafast Power Rectifiers are Ideally suited for high voltage, high frequency rectification, or as free wheeling and protection diodes in surface mount applications where compact size and weight are critical to the system.
Key Features:
- Small Compact Surface Mountable Package with J−Bend Leads
- Rectangular Package for Automated Handling
- High Temperature Glass Passivated Junction
- Low Forward Voltage Drop (0.77 V Max @ 2.0 A, TJ = 150°C)
- Pb−Free Packages are Available
Characteristics:
- Case: Epoxy, Molded
- Weight: 70 mg (Approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
- Polarity: Polarity Band Indicates Cathode Lead
- ESD Protection:
- Human Body Model > 4000 V (Class 3)
- Machine Model > 400 V (Class C)
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
5,000
$0.0541
10,000
$0.0532
15,000
$0.0527
20,000
$0.0524
25,000+
$0.0512
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0541 / Stock: 0 Qty: 5,000+$0.0541 Stock: 0
- ReelSelected Variant Qty: 15,000+ / Unit Price: $0.0541 / Stock: 0 Qty: 5,000+$0.0541 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0541 / Stock: 0 Qty: 5,000+$0.0541 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.0541 / Stock: 0 Qty: 5,000+$0.0541 Stock: 0
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount