Manufacturer Part #
MURH840CTG
MURH Series 8 A 400 V 28 ns Flange Mount MEGAHERTZ™ Power Rectifier - TO-220AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
onsemi MURH840CTG - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 8A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 2.2V |
| Configuration: | Dual |
| Reverse Recovery Time-Max: | 28ns |
| Thermal Resistance: | 60°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The Ultrafast Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.
Features and Benefits:
- Low Forward Voltage
- Low Power Loss/High Efficiency
- High Surge Capacity
- 175°C Operating Junction Temperature
- 8 A Total (4 A Per Diode Leg)
- Pb−Free Package is Available
Characteristics:
- Case: Epoxy, Molded
- Epoxy Meets UL 94 V−0 @ 0.125 in
- Weight: 1.9 Grams (Approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
- ESD Rating:
- Human Body Model 3B
- Machine Model C
Applications:
- Power Supply − Output Rectification
- Power Management
- Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
20
$1.10
50
$1.09
150
$1.07
300
$1.06
1,000+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount