Manufacturer Part #
RGL41J-E3/97
1 A 600 V 250 ns Surface Mount Fast Switching rectifier - DO-213AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RGL41J-E3/97 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.3V |
| Reverse Recovery Time-Max: | 250ns |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0953
10,000
$0.0936
15,000
$0.0927
20,000+
$0.0914
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount