text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1L06RL

STTH1L06 Series 600 V 1 A 80 ns Axial Turbo 2 Ultrafast Rectifier- DO-41

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH1L06RL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 1µA
Forward Voltage: 1.3V
Configuration: Single
Forward RMS Current [If rms]: 10A
Reverse Recovery Time-Max: 80ns
Thermal Resistance: 70°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications
The STTH1L06RL, which is using ST Turbo 2 600 V technology, is specially suited as boost diode in discontinuous or critical mode power factor corrections. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

Features:

  • Ultrafast switching
  • Low reverse recovery current
  • Reduces switching and conduction losses
  • Low thermal resistance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
Total
$505.00
USD
Quantity
Unit Price
5,000
$0.0514
10,000
$0.0505
15,000
$0.05
20,000
$0.0497
25,000+
$0.0486
Product Variant Information section