text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1R04QRL

STTH1R04 Series 400 V 1 A Through Hole Ultrafast Recovery Diode - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH1R04QRL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Forward Voltage: 1.5V
Configuration: Single
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 50°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
6000
Total
$633.60
USD
Quantity
Unit Price
6,000
$0.0537
12,000
$0.0528
18,000
$0.0523
24,000
$0.0519
30,000+
$0.0508
Product Variant Information section