text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3006PI

STTH3006 Series 30 A 110 V 50 ns Turbo 2 High Voltage Ultrafast Rectifier-DOP-31

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STTH3006PI - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 300A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 25µA
Forward Voltage: 1.85V
Configuration: Single
Forward RMS Current [If rms]: 50A
Diode Capacitance-Max: 28pF
Reverse Recovery Time-Max: 70ns
Thermal Resistance: 1.7°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DOP-3I
Features & Applications

The STTH3006PI uses ST Turbo 2 600 V technology and is especially suited for use in switching power supplies, and industrial applications, such as rectification and continuous mode PFC boost diode.

Features:

  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance
  • Reduces switching & conduction losses
  • Package insulation voltage:
  • DOP3I : 2500 VRMS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,158.00
USD
Quantity
Unit Price
30
$2.00
90
$1.97
150
$1.96
450
$1.93
750+
$1.90