text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH310S

STTH310 Series 3 A 1.7 V 75 ns Ultrafast Rectifier Surface Mount - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STTH310S - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 45A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Forward Voltage: 1.7V
Configuration: Single
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 20°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The STTH310S is a ultrafast high voltage rectifier, which is using ST ultrafast high voltage planar technology.

Features:

  • Low forward voltage drop
  • High reliability
  • High surge current capability
  • Soft switching for reduced EMI disturbances
  • Planar technology

Applications:

  • Freewheeling
  • Snubbering
  • Clamping
  • Demagnetization
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$685.00
USD
Quantity
Unit Price
2,500
$0.138
5,000
$0.137
7,500
$0.136
10,000
$0.135
12,500+
$0.133