text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3R02

STTH3R02 Series 3 A 0.7 V 30 ns Through Hole Ultrafast Recovery Diode - DO-201AD

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
STMicroelectronics STTH3R02 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 3µA
Forward Voltage: 0.7V
Reverse Recovery Time-Max: 30ns
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications

The STTH3R02 uses ST's new 200 V planar Pt doping technology, and it is specially suited for switching mode base drive and transistor circuits. Packaged in DO-201AD, DO-15, and SMC, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
600
Total
$624.00
USD
Quantity
Unit Price
600
$0.109
1,800
$0.106
3,000
$0.104
9,000
$0.101
15,000+
$0.0986
Product Variant Information section