text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3R06

STTH3R06 Series 600V 3 A 35 ns Turbo 2 High Voltage Ultrafast Rectifier-DO-201AD

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
STMicroelectronics STTH3R06 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 3µA
Forward Voltage: 1.7V
Reverse Recovery Time-Max: 35ns
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications

The STTH3R06S, which is using ST Turbo 2 600 V technology, is specially suited for use in switching power supplies, inverters and as a free wheeling diode.

Features:

  • Ultrafast switching
  • Low forward voltage drop
  • Low thermal resistance
  • Low leakage current (platinium doping)
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.00
USD
Quantity
Unit Price
600
$0.105
1,800
$0.102
3,000
$0.101
9,000
$0.0977
15,000+
$0.0952
Product Variant Information section