Manufacturer Part #
STTH3R02
STTH3R02 Series 3 A 0.7 V 30 ns Through Hole Ultrafast Recovery Diode - DO-201AD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Ammo Pack Package Style:DO-201AD Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH3R02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STTH3R02 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 3µA |
| Forward Voltage: | 0.7V |
| Reverse Recovery Time-Max: | 30ns |
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Features & Applications
The STTH3R02 uses ST's new 200 V planar Pt doping technology, and it is specially suited for switching mode base drive and transistor circuits. Packaged in DO-201AD, DO-15, and SMC, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.
Features:
- Very low conduction losses
- Negligible switching losses
- Low forward and reverse recovery times
- High junction temperature
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
600
$0.109
1,800
$0.106
3,000
$0.104
9,000
$0.101
15,000+
$0.0986
Product Variant Information section
Available Packaging
Package Qty:
600 per Ammo Pack
Package Style:
DO-201AD
Mounting Method:
Through Hole