text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH512FP

STTH512 Series 5 A 1.25 V 95 ns Ultrafast Recovery Diode Flange Mount-TO-220FPAC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STTH512FP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 55A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 5µA
Forward Voltage: 2.2V
Configuration: Single
Forward RMS Current [If rms]: 30A
Reverse Recovery Time-Max: 95ns
Thermal Resistance: 5.8°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220FPAC
Mounting Method: Flange Mount
Features & Applications

The STTH512FP is a high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.

Features:

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated package: TO-220FPAC
  • Electrical insulation = 2000 VRMS
  • Capacitance = 12 pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$810.00
USD
Quantity
Unit Price
75
$0.295
200
$0.29
500
$0.285
1,250
$0.28
3,000+
$0.27