text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH5L06B-TR

STTH5L06 Series 600 V 5 A 95 ns SMT Turbo 2 Ultrafast Rectifier - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
STMicroelectronics STTH5L06B-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 125µA
Forward Voltage: 1.05V
Configuration: Single
Forward RMS Current [If rms]: 10A
Diode Capacitance-Max: 6.2pF
Reverse Recovery Time-Max: 95ns
Thermal Resistance: 6°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The STTH5L06B-TR is a Turbo-2 ultrafast high voltage rectifier. The STTH5L06, which uses ST Turbo-2 600 V technology, is specially suited as boost diode in discontinuous or critical mode power factor corrections.

This device is available in a DPAK package, is also intended for use as a free wheeling diode in power supplies and other power switching applications.

Features:

  • Ultrafast switching
  • Low reverse recovery current
  • Reduces switching & conduction losses
  • Low thermal resistance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$417.50
USD
Quantity
Unit Price
2,500
$0.167
5,000
$0.165
7,500
$0.164
10,000
$0.163
12,500+
$0.16
Product Variant Information section