text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH5L06RL

STTH5L06 Series 600 V 5 A Turbo 2 Ultrafast High Voltage Rectifier -DO-201AD

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
STMicroelectronics STTH5L06RL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 110A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Configuration: Single
Forward RMS Current [If rms]: 20A
Diode Capacitance-Max: 6.2pF
Reverse Recovery Time-Max: 95ns
Thermal Resistance: 75°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,900
USA:
1,900
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1900
Multiple Of:
1900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$233.70
USD
Quantity
Unit Price
1,900
$0.123
3,800
$0.122
5,700
$0.121
7,600
$0.12
9,500+
$0.118
Product Variant Information section