text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH5R06D

STTH5R06 Series 5 A 600 V SMT Ultrafast High Voltage Rectifier - TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH5R06D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 20µA
Forward Voltage: 2.9V
Reverse Recovery Time-Max: 40ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$690.00
USD
Quantity
Unit Price
1,000
$0.35
2,000
$0.345
3,000
$0.34
5,000+
$0.335
Product Variant Information section