text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH5R06GY-TR

Automotive Turbo 2 600 V 5 A SMT Ultrafast High Voltage Rectifier-D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1732
Product Specification Section
STMicroelectronics STTH5R06GY-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 30µA
Forward Voltage: 3.2V
Configuration: Single
Forward RMS Current [If rms]: 25A
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 2.2°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.44
USD
Quantity
Unit Price
1
$0.44
10
$0.415
40
$0.40
150
$0.385
500+
$0.37
Product Variant Information section