text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH61W04SW

Turbo 2 400 V 60 A 55 ns Flange Mount ultrafast High Voltage Rectifier - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH61W04SW - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 500A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 20µA
Forward Voltage: 1.35V
Configuration: Single
Forward RMS Current [If rms]: 90A
Reverse Recovery Time-Max: 55ns
Thermal Resistance: 0.7°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$762.00
USD
Quantity
Unit Price
600
$1.27
1,200+
$1.25
Product Variant Information section