text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH806DTI

STTH Series Tandem 600 V Through Hole Hyperfast Boost Diode - TO-220-2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH806DTI - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 3.6V
Configuration: Single
Forward RMS Current [If rms]: 14A
Diode Capacitance-Max: 7pF
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 2.6°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$650.00
USD
Quantity
Unit Price
50
$0.68
200
$0.66
500
$0.65
1,250
$0.635
2,000+
$0.615
Product Variant Information section