text.skipToContent text.skipToNavigation

Manufacturer Part #

UF1005-T

UF1005 Series 600 V 1 A Through Hole Ultra-Fast Rectifier - DO-41

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated UF1005-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.7V
Reverse Recovery Time-Max: 75ns
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The UF1005-T is a part of UF100x Series 600 V 1 A Efficiency Ultra-Fast Rectifier available in DO-41 package

Features:

  • Diffused Junction
  • Ultra-Fast Switching for High Efficiency
  • Low Reverse Leakage Current
  • Surge Overload Rating to 30 A Peak
  • IEC 61000-4-2 (ESD - 150 pF/330 Ω) UF1001 – UF1003: Contact: discharge - ±15 kV
  • Lead Free Finish, RoHS Compliant

Mechanical Data:

  • Case: DO-41
  • Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020C
  • Terminals: Finish - Tin. Plated Leads Solderable per MIL-STD-202, Method 208
  • Polarity: Cathode Band
  • Marking: Type Number
  • Ordering Information: See Page
  • Weight: 0.35 grams (approximate)

Applications:

  • Industrial
  • Consumer Electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
120,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$253.50
USD
Quantity
Unit Price
5,000
$0.0507
10,000
$0.0499
15,000
$0.0494
20,000
$0.049
25,000+
$0.048
Product Variant Information section