text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-MUR2020CT-M3

VS-MUR2020CT Series 200 V 2 x 10 35 ns Ultrafast Rectifier - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-MUR2020CT-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 15µA
Forward Voltage: 1.15V
Configuration: Dual
Diode Capacitance-Max: 55pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 50°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$375.00
USD
Quantity
Unit Price
1,000
$0.375
2,000
$0.37
3,000
$0.365
5,000+
$0.355
Product Variant Information section