text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4104 TR PBFREE

10 V 250 mW ±5% Axial Through Hole Zener Diode - DO-35

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 1N4104 TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 250mW
Forward Voltage: 1.1V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 200Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 24.8mA
Configuration: Single
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,250.00
USD
Quantity
Unit Price
10,000+
$0.225
Product Variant Information section