Manufacturer Part #
1N5355BG
1N5355B Series 5 W 1 A 18 V Axial Zener Voltage Regulator Diode - CASE-017AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Bulk Package Style:CASE 017AA Mounting Method:Through Hole | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
onsemi 1N5355BG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1N5355BG - Technical Attributes
Attributes Table
| Power Dissipation: | 5W |
| Forward (Drive) Current: | 1A |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 500nA |
| Working Voltage-Nom: | 18V |
| Package Style: | CASE 017AA |
| Mounting Method: | Through Hole |
Features & Applications
1N5355B Series has 5 Watt Surmetic 40 Zener Voltage Regulators, This is a complete series of 5 Watt Zener diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-molded plastic package that offers protection in all common environmental conditions.
Key Features:
- Zener Voltage Range - 3.3 V to 200 V
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Surge Rating of up to 180 W @ 8.3 ms
- Maximum Limits Guaranteed on up to Six Electrical Parameters
- Pb-Free Packages are Available
Characteristics:
- Case: Void free, transfer-molded, thermosetting plastic
- Finish: All external surfaces are corrosion resistant and leads are readily solderable
- Maximum Lead Temperature For Soldering Purposes: 260°C, 1/16 in. from the case for 10 seconds
- Polarity: Cathode indicated by polarity band
- Mounting Position: Any
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
150
$0.13
400
$0.127
1,250
$0.125
2,500
$0.123
7,500+
$0.119
Product Variant Information section
Available Packaging
- Bulk Qty: 5,000+ / Unit Price: $0.125 / Stock: 0 Qty: 1,000+$0.125 Stock: 0
- Bulk Qty: 5,000+ / Unit Price: $0.125 / Stock: 0 Qty: 1,000+$0.125 Stock: 0
- BulkSelected Variant Qty: 5,000+ / Unit Price: $0.13 / Stock: 0 Qty: 150+$0.13 Stock: 0
- Bulk Qty: 150+ / Unit Price: $0.13 / Stock: 2,951 Qty: 150+$0.13 Stock: 2,951
Package Qty:
1000 per Bulk
Package Style:
CASE 017AA
Mounting Method:
Through Hole