text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5987B

3V, 5%, 95Ohm 500mW 2-Pin DO-35.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5987B - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 50µA
Voltage Tolerance: 5%
Impedance: 95Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 167mA
Configuration: Single
Working Voltage-Nom: 3V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
455
Multiple Of:
1
Total
$755.30
USD
Quantity
Unit Price
10
$1.73
30
$1.70
100
$1.68
200
$1.66
500+
$1.62
Product Variant Information section